Part Details for 2M09DSM by TE Connectivity
Overview of 2M09DSM by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 2M09DSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3753
|
Newark | Interface Terminal Block, D Sub Male-Tb, 9Pos, Convert From:D Sub 9 Position Plug, Convert To:Screw Type 9 Position Terminal Block, Rated Current:-, Rated Voltage:-, Product Range:-, Connector Type:Terminal Block, Interface Rohs Compliant: No |Buchanan Te Connectivity 2M09DSM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2M09DSM-ND
|
DigiKey | INTERFACE MOD DSUB MALE 9POS Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Interface Module PL 9 POS ST | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 2M09DSM
2M09DSM CAD Models
2M09DSM Part Data Attributes
|
2M09DSM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2M09DSM
TE Connectivity
MODULAR TERMINAL BLOCK, 2 ROWS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Number of Rows | 2 | |
Number of Ways | 9 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |