Part Details for 2M1-4P1-T1-B1-M1QE by Carling Technologies
Overview of 2M1-4P1-T1-B1-M1QE by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M1-4P1-T1-B1-M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1474
|
Newark | Toggle Switch, 4Pdt, 125Vac/28Vdc, Panel, Switch Operation:On-None-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:2M1 Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Carling Technologies 2M1-4P1-T1-B1-M1QE Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $17.2000 | Buy Now |
DISTI #
432-1152-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3834 | Buy Now |
DISTI #
691-2M1-4P1-T1B1M1QE
|
Mouser Electronics | Toggle Switches Mini Toggle 4P ON-NONE-ON RoHS: Compliant | 0 |
|
$10.9300 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON 4PDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
100 On Order |
|
$11.2200 / $19.4200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$12.8660 / $16.5420 | Buy Now | |
|
Master Electronics | Switch Toggle ON None ON 4PDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
100 On Order |
|
$11.2200 / $19.4200 | Buy Now |
Part Details for 2M1-4P1-T1-B1-M1QE
2M1-4P1-T1-B1-M1QE CAD Models
2M1-4P1-T1-B1-M1QE Part Data Attributes
|
2M1-4P1-T1-B1-M1QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2M1-4P1-T1-B1-M1QE
Carling Technologies
SWITCH TOGGLE 4PDT 5A SLDR LUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |