Part Details for 2M1-4P3-TA-M2QE by Carling Technologies
Overview of 2M1-4P3-TA-M2QE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M1-4P3-TA-M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2M1-4P3-TA-M2QE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5886 | Buy Now |
DISTI #
691-2M1-4P3-TA-M2QE
|
Mouser Electronics | Toggle Switches 2M1-4P3-TA-M2QE | 0 |
|
$14.4100 / $14.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6600 / $19.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6600 / $19.9200 | Buy Now |