Part Details for 2M1-4P8-T8-B0-M1QE by Carling Technologies
Overview of 2M1-4P8-T8-B0-M1QE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M1-4P8-T8-B0-M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2M1-4P8-T8-B0-M1QE-ND
|
DigiKey | SWITCH TOGGLE 4P3T 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4151 | Buy Now |
DISTI #
691-2M14P8T8BM1QE
|
Mouser Electronics | Toggle Switches 2M14P8T8B0M1QE | 0 |
|
$25.1400 / $25.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2500 / $44.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2500 / $44.5100 | Buy Now |