-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TOGGLE SPDT 5A PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3125
|
Newark | Toggle Switch, Spdt, 5A, 28Vdc, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:2M1 Series, Switch Mounting:Through Hole, Contact Current Max:5A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies 2M1-SP1-T1-B1-M2QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.6700 | Buy Now |
DISTI #
432-1168-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1293 In Stock |
|
$3.5355 / $5.5200 | Buy Now |
DISTI #
691-2M1-SP1-T1B1M2QE
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Printed Circuit Board UL Recognized CSA Certified RoHS: Compliant | 452 |
|
$3.0600 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads RoHS: Compliant |
1005 In Stock |
|
$2.5900 / $4.6400 | Buy Now |
DISTI #
2M1-SP1-T1-B1-M2QE
|
TTI | Toggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Printed Circuit Board UL Recognized CSA Certified RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 830 In Stock |
|
$2.7400 / $3.9200 | Buy Now |
DISTI #
000000000001172010
|
Sager | Toggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Printed Circuit Board UL Recognized CSA Certified Min Qty: 1 | 0 |
|
$2.0100 / $4.5500 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads RoHS: Compliant |
1005 In Stock |
|
$2.5900 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2M1-SP1-T1-B1-M2QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2M1-SP1-T1-B1-M2QE
Carling Technologies
SWITCH TOGGLE SPDT 5A PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |