There are no models available for this part yet.
Overview of 2M1-SP4-T3-B1-M1GE by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2M1-SP4-T3-B1-M1GE by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-2M1-SP4-T3-B1-M1GE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8794 | Buy Now | |
DISTI #
691-2M1SP4T3B1M1GE
|
Mouser Electronics | Toggle Switches 2M1SP4T3B1M1GE RoHS: Compliant | 0 |
|
$5.3100 / $7.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $6.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8400 / $6.4000 | Buy Now |
CAD Models for 2M1-SP4-T3-B1-M1GE by Carling Technologies
Part Data Attributes for 2M1-SP4-T3-B1-M1GE by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au) - with Silver (Ag) barrier
|