Part Details for 2M1-SP5-T1-B2-M2QE by Carling Technologies
Overview of 2M1-SP5-T1-B2-M2QE by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M1-SP5-T1-B2-M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2M1-SP5-T1-B2-M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4595 | Buy Now |
DISTI #
691-2M1-00000205
|
Mouser Electronics | Toggle Switches 2M1SP5T1B2M2QE | 0 |
|
$4.7400 / $7.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $6.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6700 / $6.0800 | Buy Now |
Part Details for 2M1-SP5-T1-B2-M2QE
2M1-SP5-T1-B2-M2QE CAD Models
2M1-SP5-T1-B2-M2QE Part Data Attributes
|
2M1-SP5-T1-B2-M2QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2M1-SP5-T1-B2-M2QE
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |