Part Details for 2M120Z A0G by Taiwan Semiconductor
Overview of 2M120Z A0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M120Z A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M120Z A0G
|
Avnet Americas | DO-204AC (DO-15), 2000MW, 5%, ZENER DIODE - Tape and Reel (Alt: 2M120Z A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0939 | Buy Now |
DISTI #
821-2M120ZA0G
|
Mouser Electronics | Zener Diodes 2000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.1207 | Buy Now |