There are no models available for this part yet.
Overview of 2M120ZH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2M120ZH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-2M120ZHTR-ND
|
DigiKey | DIODE ZENER 120V 2W DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0990 / $0.1239 | Buy Now | |
DISTI #
2M120ZH
|
Avnet Americas | Diode Zener Single 120V 5% 2W 2-Pin DO-204AC T/R - Tape and Reel (Alt: 2M120ZH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0939 | Buy Now | |
DISTI #
821-2M120ZH
|
Mouser Electronics | Zener Diodes 2000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1207 | Buy Now |
CAD Models for 2M120ZH by Taiwan Semiconductor
Part Data Attributes for 2M120ZH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
DO-15, 2 PIN
|
Reach Compliance Code
|
unknown
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
325 Ω
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
Knee Impedance-Max
|
4500 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Reference Standard
|
AEC-Q101; IEC-61249-2-21
|
Reference Voltage-Nom
|
120 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
91.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.2 mA
|