Part Details for 2M16DP by TE Connectivity
Overview of 2M16DP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 2M16DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M16DP-ND
|
DigiKey | INTERFACE MOD DIP SCKT 16POS Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 1 |
|
$40.8200 | Buy Now |
Part Details for 2M16DP
2M16DP CAD Models
2M16DP Part Data Attributes
|
2M16DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2M16DP
TE Connectivity
MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |