Part Details for 2M660-083-NF-G601-4 by Amphenol Aerospace
Overview of 2M660-083-NF-G601-4 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG601BRTZ-REEL7 | Analog Devices | ±5V, 2.5 Ohm SPST, NO I.C. | |
ADG601BRTZ-REEL | Analog Devices | ±5V, 2.5 Ohm SPST, NO I.C. | |
ADG601BRMZ-REEL7 | Analog Devices | ±5V, 2.5 Ohm SPST, NO I.C. |
Price & Stock for 2M660-083-NF-G601-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M660-083-NF-G601-4-ND
|
DigiKey | ACCESSORY Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.4260 | Buy Now |