There are no models available for this part yet.
Overview of 2M805-001-16ZNU18-55SA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 2M805-001-16ZNU18-55SA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-2M805-001-16ZNU18-55SA-ND
|
DigiKey | 2M805 PLUG Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$417.6543 | Buy Now | |
DISTI #
AAO2M805-001-16ZNU18-55SA
|
Heilind Electronics | TRI-START THREADED COUPLING | Americas - 0 in Stock |
|
$113.4000 / $221.0744 | Buy Now | |
DISTI #
AAO2M805-001-16ZNU18-55SA
|
Interstate Connecting Components | TRI-START THREADED COUPLING | 0 |
|
$113.4000 / $221.0744 | Buy Now |