Part Details for 2M809A060-3H by Amphenol Corporation
Overview of 2M809A060-3H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M809A060-3H
2M809A060-3H CAD Models
2M809A060-3H Part Data Attributes
|
2M809A060-3H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M809A060-3H
Amphenol Corporation
Connector Accessory, Boot, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Used With | 2M |