Part Details for 2MBI1400VXB-120P-50 by Fuji Electric Co Ltd
Overview of 2MBI1400VXB-120P-50 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MBI1400VXB-120P-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0209
|
Newark | Igbt, Module, Dual N Channel, 1.2Kv, 1.8Ka, Continuous Collector Current:1.8Ka, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:7.65Kw, Operating Temperature Max:150°C, Igbt Termination:Stud, Transistor Mounting:Panel |Fuji Electric 2MBI1400VXB-120P-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2MBI1400VXB-120P-50
2MBI1400VXB-120P-50 CAD Models
2MBI1400VXB-120P-50 Part Data Attributes
|
2MBI1400VXB-120P-50
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI1400VXB-120P-50
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 1800A I(C), 1200V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Collector Current-Max (IC) | 1800 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
VCEsat-Max | 2.2 V |