Part Details for 2MBI450U4N-170-50 by Fuji Electric Co Ltd
Overview of 2MBI450U4N-170-50 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MBI450U4N-170-50
2MBI450U4N-170-50 CAD Models
2MBI450U4N-170-50 Part Data Attributes:
|
2MBI450U4N-170-50
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI450U4N-170-50
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 600A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 550 ns | |
Turn-on Time-Nom (ton) | 620 ns |
Alternate Parts for 2MBI450U4N-170-50
This table gives cross-reference parts and alternative options found for 2MBI450U4N-170-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI450U4N-170-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2MBI600VN-120-50 | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-11 | Fuji Electric Co Ltd | 2MBI450U4N-170-50 vs 2MBI600VN-120-50 |
2MBI300VN-120-50 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-11 | Fuji Electric Co Ltd | 2MBI450U4N-170-50 vs 2MBI300VN-120-50 |
2MBI300U4N-170-50 | Insulated Gate Bipolar Transistor, 450A I(C), 1700V V(BR)CES, N-Channel, MODULE-11 | Fuji Electric Co Ltd | 2MBI450U4N-170-50 vs 2MBI300U4N-170-50 |