Part Details for 2MBI800U4G-120 by Fuji Electric Co Ltd
Overview of 2MBI800U4G-120 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MBI800U4G-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0213
|
Newark | Igbt, Module, Dual N Channel, 1.2Kv, 1.2Ka, Continuous Collector Current:1.2Ka, Collector Emitter Saturation Voltage:2.12V, Power Dissipation:4.8Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Transistor Mounting:Panel |Fuji Electric 2MBI800U4G-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 2MBI800U4G-120
2MBI800U4G-120 CAD Models
2MBI800U4G-120 Part Data Attributes:
|
2MBI800U4G-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI800U4G-120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 800A I(C), 1200V V(BR)CES, N-Channel, M248, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 800 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4800 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1450 ns | |
Turn-on Time-Nom (ton) | 3100 ns | |
VCEsat-Max | 2.29 V |