Part Details for 2ML1-E1 by Honeywell Sensing and Control
Overview of 2ML1-E1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ML1-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1959
|
Newark | Limit Switch |Honeywell 2ML1-E1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,771.0800 / $1,878.0600 | Buy Now |
DISTI #
2ML1-E1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$2,130.9340 | Buy Now |
DISTI #
785-2ML1-E1
|
Mouser Electronics | Limit Switches SPDT 20A ENCLOSED SW RoHS: Compliant | 0 |
|
$2,292.9000 | Order Now |
DISTI #
70809808
|
RS | Limit Switch, NO/NC, SPDT, Top Plunger, 10A @ 480VAC, Linear Screw Mount | Honeywell 2ML1-E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 5 |
|
$2,256.4700 | Buy Now |
|
Onlinecomponents.com | Micro Switch™ - Enclosed Switch - SPDT - 120VAC/240VAC/480VAC - 20A |
8 In Stock |
|
$1,561.4400 / $1,650.2500 | Buy Now |
|
Master Electronics | Micro Switch™ - Enclosed Switch - SPDT - 120VAC/240VAC/480VAC - 20A |
8 In Stock |
|
$1,561.4400 / $1,650.2500 | Buy Now |