Part Details for 2MM-RT-S-H-LP by TE Connectivity
Overview of 2MM-RT-S-H-LP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RT-S-H-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3394
|
Newark | Contact, Socket, 30-28Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2MM-RT-S-H-LP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7890 |
|
$0.4070 / $0.6730 | Buy Now |
DISTI #
571-2MM-RT-S-H-LP
|
Mouser Electronics | Headers & Wire Housings 2MM,REC,CNT,CRIMP,28-30AWG,0.76UM,LP RoHS: Compliant | 0 |
|
$0.5170 | Order Now |
|
Onlinecomponents.com | 2MM,REC,CNT,CRIMP,28-30AWG,0.76UM,LP RoHS: Compliant | 0 |
|
$0.2536 / $0.6947 | Buy Now |
|
Master Electronics | 2MM,REC,CNT,CRIMP,28-30AWG,0.76UM,LP RoHS: Compliant | 0 |
|
$0.2536 / $0.6947 | Buy Now |
Part Details for 2MM-RT-S-H-LP
2MM-RT-S-H-LP CAD Models
2MM-RT-S-H-LP Part Data Attributes
|
2MM-RT-S-H-LP
TE Connectivity
Buy Now
|
Compare Parts:
2MM-RT-S-H-LP
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.08 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |