-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TOGGLE DPDT 5A 28V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9342
|
Newark | Toggle Switch, Dpdt, 5A, 28Vdc, Panel, Switch Operation:(On)-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Mt Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 2MT1-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7500 / $25.1700 | Buy Now |
DISTI #
51AC2894
|
Newark | Toggle Switch, Dpdt, 5A, 28Vdc, Panel, Switch Operation:(On)-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Mt Series, Switch Mounting:Panel, Contact Current Max:5A, Contact Voltage Ac Nom:-, Switch Rohs Compliant: Yes |Honeywell 2MT1-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1200 / $46.8300 | Buy Now |
DISTI #
46AJ0784
|
Newark | Mini Toggle Switch Double Mom On-Off-O/Honeywell Rohs Compliant: Yes |Honeywell 2MT1-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7200 / $34.8100 | Buy Now |
DISTI #
480-7028-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44 In Stock |
|
$24.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
446 Partner Stock |
|
$49.1600 / $75.9700 | Buy Now |
DISTI #
2MT1-5
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1400 / $28.3100 | Buy Now |
DISTI #
Honeywell 2MT1-5
|
PEI Genesis | Toggle Swi MINI TOGGLE Swi | 446 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
446 Partner Stock |
|
$49.1600 / $75.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy