-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TOGGLE DPDT 100MA 28V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2898
|
Newark | Toggle Switch, Dpdt, 0.1A, 28Vdc, Panel, Switch Operation:On-Off, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Mt Series, Switch Mounting:Panel, Contact Current Max:100Ma, Contact Voltage Ac Nom:-, Switch Rohs Compliant: Yes |Honeywell 2MT2-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
46AJ0790
|
Newark | Mini Toggle Switch Double Pole On-Off-/Honeywell Rohs Compliant: Yes |Honeywell 2MT2-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0200 / $47.2400 | Buy Now |
DISTI #
480-7034-ND
|
DigiKey | SWITCH TOGGLE DPDT 100MA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$30.2400 | Buy Now |
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant |
477 Partner Stock |
|
$29.6400 / $34.8900 | Buy Now |
DISTI #
2MT2-3
|
TTI | Toggle Switches MT SERIES TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$31.1600 / $36.1200 | Buy Now |
DISTI #
2MT2-3
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.1A/28VAC, Leads: screw, IP67 Min Qty: 1 | 72 |
|
$34.7500 / $39.5600 | Buy Now |
DISTI #
Honeywell 2MT2-3
|
PEI Genesis | Toggle Swi MINI TOGGLE Swi | 479 |
|
Buy Now | |
|
Master Electronics | Miniature Toggle Switch RoHS: Compliant |
477 Partner Stock |
|
$29.6400 / $34.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy