Part Details for 2MV-06 by TE Connectivity
Overview of 2MV-06 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MV-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-2MV-06
|
Mouser Electronics | Terminal Block Tools & Accessories 6 POS TERMI-BLOK PCB MOUNT RoHS: Compliant | 0 |
|
$1.8400 / $4.9400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact RoHS: Compliant |
12477 In Stock |
|
$1.8700 / $6.2000 | Buy Now |
|
Quest Components | 2MV-06 | 170 |
|
$3.4965 / $5.6700 | Buy Now |
DISTI #
C1S757100121754
|
Chip1Stop | TERM BLOCK 6 TERM 14-22AWG PC MTG .2 CTR RoHS: Compliant | 42 |
|
$7.4300 / $7.4500 | Buy Now |
|
Master Electronics | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact RoHS: Compliant |
12477 In Stock |
|
$1.8700 / $6.2000 | Buy Now |
Part Details for 2MV-06
2MV-06 CAD Models
2MV-06 Part Data Attributes
|
2MV-06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MV-06
TE Connectivity
20A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | BUCHANAN, POLYETHYLENE POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |