Part Details for 2MWWA2834-008A by Foxconn
Overview of 2MWWA2834-008A by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MWWA2834-008A
2MWWA2834-008A CAD Models
2MWWA2834-008A Part Data Attributes
|
2MWWA2834-008A
Foxconn
Buy Now
Datasheet
|
Compare Parts:
2MWWA2834-008A
Foxconn
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22 mm | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 31.5 mm |