Part Details for 2N1132 by Freescale Semiconductor
Overview of 2N1132 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 80 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for 2N1132
2N1132 CAD Models
2N1132 Part Data Attributes:
|
2N1132
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N1132
Freescale Semiconductor
TRANSISTOR,BJT,PNP,35V V(BR)CEO,600MA I(C),TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 30 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 60 MHz |