Part Details for 2N1595 by Freescale Semiconductor
Overview of 2N1595 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1595
2N1595 CAD Models
2N1595 Part Data Attributes:
|
2N1595
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N1595
Freescale Semiconductor
SILICON CONTROLLED RECTIFIER,50V V(DRM),1.6A I(T),TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |