Part Details for 2N1775A by New Jersey Semiconductor Products Inc
Overview of 2N1775A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1775A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 344 |
|
$12.5180 / $14.7940 | Buy Now |
Part Details for 2N1775A
2N1775A CAD Models
2N1775A Part Data Attributes
|
2N1775A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1775A
New Jersey Semiconductor Products Inc
Thyristor PCT 250V 60A 3-Pin TO-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 250 V | |
Trigger Device Type | SCR |