Trigger Devices
2N1777A
Description: Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2

Overview of 2N1777A by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N1777A by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1777A by Semitronics Corp

2N1777A
Semitronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRONICS CORP
Part Package Code
TO-64
Package Description
HERMETIC SELALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1.35 V
Holding Current-Max
25 mA
JEDEC-95 Code
TO-64
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
4700 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
7.4 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. 2N1777A
    Semitronics Corp
    Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2
    VS

Alternate Parts for 2N1777A

This table gives cross-reference parts and alternative options found for 2N1777A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1777A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1777 Silicon Controlled Rectifier, TO-64 Baneasa SA 2N1777A vs 2N1777
2N1777 Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64 Central Semiconductor Corp 2N1777A vs 2N1777
2N1777LEADFREE Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(RRM), 1 Element, TO-64 Central Semiconductor Corp 2N1777A vs 2N1777LEADFREE
JANTX2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 Semitronics Corp 2N1777A vs JANTX2N1777A
2N1777A Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, Central Semiconductor Corp 2N1777A vs 2N1777A
2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64, TO-64, 2 PIN Advanced Semiconductor Inc 2N1777A vs 2N1777A
2N1777 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, Semitronics Corp 2N1777A vs 2N1777
Part Number Description Manufacturer Compare
CS220-8D Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp 2N1777A vs CS220-8D
C122D Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, NEC Electronics America Inc 2N1777A vs C122D
SF5G41A Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN Toshiba America Electronic Components 2N1777A vs SF5G41A
NTE5485 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, NTE Electronics Inc 2N1777A vs NTE5485
2N1777A Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, Central Semiconductor Corp 2N1777A vs 2N1777A
2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64, TO-64, 2 PIN Advanced Semiconductor Inc 2N1777A vs 2N1777A
TS820-400T 8A, 400V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics 2N1777A vs TS820-400T
S307D1 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 Hutson Industries 2N1777A vs S307D1
2N1777LEADFREE Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(RRM), 1 Element, TO-64 Central Semiconductor Corp 2N1777A vs 2N1777LEADFREE
5P4J Silicon Controlled Rectifier, 7.85A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC PACKAGE-3 NEC Electronics Group 2N1777A vs 5P4J

Related Parts for 2N1777A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1777A by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1777A by Semitronics Corp

Select Manufacturer
Which Manufacturer of 2N1777A would you like to use for your alert(s)?
  • Please alert me when 2N1777A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1777A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1777A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1777A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1777A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1777A by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: