Part Details for 2N1795 by National Electronics Inc
Overview of 2N1795 by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1795
2N1795 CAD Models
2N1795 Part Data Attributes
|
2N1795
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N1795
National Electronics Inc
Silicon Controlled Rectifier, 70000mA I(T), 240V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 130 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 240 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |