Part Details for 2N1890 by Microchip Technology Inc
Overview of 2N1890 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N1890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0636
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N1890 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $20.2200 | Buy Now |
DISTI #
2N1890-ND
|
DigiKey | TRANS NPN 80V 0.5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2201 | Buy Now |
DISTI #
2N1890
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin TO-5 Bag - Bulk (Alt: 2N1890) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4300 / $21.7600 | Buy Now |
DISTI #
494-2N1890
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT _ TO-5 RoHS: Not Compliant | 0 |
|
$20.2200 / $21.7600 | Order Now |
DISTI #
2N1890
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.3000 / $40.4300 | Buy Now | |
DISTI #
2N1890
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin TO-5 Bag - Bulk (Alt: 2N1890) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4300 / $21.7600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.9600 / $22.2100 | Buy Now |
DISTI #
2N1890
|
Avnet Silica | (Alt: 2N1890) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$19.3000 / $40.4300 | Buy Now |
Part Details for 2N1890
2N1890 CAD Models
2N1890 Part Data Attributes:
|
2N1890
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N1890
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N1890
This table gives cross-reference parts and alternative options found for 2N1890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N1890 vs 2N1890 |
2N1890G4 | Small Signal Bipolar Transistor, 0.25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N1890 vs 2N1890G4 |
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | 2N1890 vs 2N1890 |
2N1890 | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1890 vs 2N1890 |
2N1890-JQRG4 | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1890 vs 2N1890-JQRG4 |
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N1890 vs 2N1890 |
JANTX2N1890 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | 2N1890 vs JANTX2N1890 |
2N1890 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Spectrum Control | 2N1890 vs 2N1890 |
2N1890.MOD | Small Signal Bipolar Transistor, 0.25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N1890 vs 2N1890.MOD |
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N1890 vs 2N1890 |