Part Details for 2N1909 by International Rectifier
Overview of 2N1909 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$125.2152 / $139.1280 | Buy Now | |
|
Quest Components | 1 |
|
$139.1280 | Buy Now |
Part Details for 2N1909
2N1909 CAD Models
2N1909 Part Data Attributes:
|
2N1909
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N1909
International Rectifier
Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-94 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 6.5 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 110 A | |
Repetitive Peak Off-state Voltage | 25 V | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N1909
This table gives cross-reference parts and alternative options found for 2N1909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1909 | Silicon Controlled Rectifier, 110A I(T)RMS, 25V V(RRM), 1 Element, TO-209AA, TO-94, 2 PIN | Microsemi Corporation | 2N1909 vs 2N1909 |
2N1909E3 | Silicon Controlled Rectifier, 110A I(T)RMS, 25V V(RRM), 1 Element, TO-209AA, TO-94, 2 PIN | Microsemi Corporation | 2N1909 vs 2N1909E3 |
2N1909 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element | Powerex Power Semiconductors | 2N1909 vs 2N1909 |
2N1909 | Silicon Controlled Rectifier, 70000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-94 | Semitronics Corp | 2N1909 vs 2N1909 |