Part Details for 2N2060B by New Jersey Semiconductor Products Inc
Overview of 2N2060B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2060B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 420 |
|
$37.8000 / $46.8000 | Buy Now |
Part Details for 2N2060B
2N2060B CAD Models
2N2060B Part Data Attributes
|
2N2060B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2060B
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 60V 0.5A 6-Pin TO-78
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |