Part Details for 2N2201 by General Diode Corp
Overview of 2N2201 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2201
2N2201 CAD Models
2N2201 Part Data Attributes
|
2N2201
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
2N2201
General Diode Corp
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-37VAR, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Part Package Code | TO-37 | |
Package Description | TO-37VAR, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | O-MBFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N2201
This table gives cross-reference parts and alternative options found for 2N2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2201 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, Metal, 3 Pin, TO-37VAR, 3 PIN | Crimson Semiconductor Inc | 2N2201 vs 2N2201 |
2N2201 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-37VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2N2201 vs 2N2201 |
2N2201 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-37VAR, 3 PIN | Semiconductor Technology Inc | 2N2201 vs 2N2201 |
2N2201 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon | Semicoa Semiconductors | 2N2201 vs 2N2201 |
2N2201 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, Metal, 3 Pin, TO-37VAR, 3 PIN | Space Power Electronics Inc | 2N2201 vs 2N2201 |
2N2201 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-37VAR, 3 PIN | Solid State Devices Inc (SSDI) | 2N2201 vs 2N2201 |