Part Details for 2N2219A by SPC Multicomp
Overview of 2N2219A by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2219A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0689
|
Newark | Transistor, Bipolar, Npn, 40V, 800Ma, To-39-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:800Ma, Power Dissipation:400Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Multicomp Pro 2N2219A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8050 |
|
$0.4500 / $1.2400 | Buy Now |
DISTI #
1611599
|
element14 Asia-Pacific | Transistor Polarity:NPN RoHS: Compliant Min Qty: 1 Container: Each | 13551 |
|
$0.5592 / $1.0128 | Buy Now |
DISTI #
1611599
|
Farnell | TRANSISTOR RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5501 |
|
$0.6875 / $2.7550 | Buy Now |
Part Details for 2N2219A
2N2219A CAD Models
2N2219A Part Data Attributes
|
2N2219A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N2219A
SPC Multicomp
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2N2219A
This table gives cross-reference parts and alternative options found for 2N2219A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2219A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2219APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 2N2219A vs 2N2219APBFREE |
2N2219ATIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 2N2219A vs 2N2219ATIN/LEAD |