Part Details for 2N2223A by New Jersey Semiconductor Products Inc
Overview of 2N2223A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N2223A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, TO-77 | 151 |
|
$14.9500 / $16.9000 | Buy Now |
Part Details for 2N2223A
2N2223A CAD Models
2N2223A Part Data Attributes
|
2N2223A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2223A
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 60V 0.5A 6-Pin TO-77
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |