Part Details for 2N2322 by Advanced Semiconductor Inc
Overview of 2N2322 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2N2322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.6 A, 25 V, SCR, TO-5 | 24 |
|
$7.2000 / $10.8000 | Buy Now |
Part Details for 2N2322
2N2322 CAD Models
2N2322 Part Data Attributes:
|
2N2322
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N2322
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 1600mA I(T), 25V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 25 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |