Part Details for 2N2322 by New Jersey Semiconductor Products Inc
Overview of 2N2322 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2N2322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.6 A, 25 V, SCR, TO-5 | 1061 |
|
$6.1950 / $11.8000 | Buy Now |
Part Details for 2N2322
2N2322 CAD Models
2N2322 Part Data Attributes:
|
2N2322
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2322
New Jersey Semiconductor Products Inc
Thyristor SCR 50V 15A 3-Pin TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 50 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |