2N2323S
Description: Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39

Overview of 2N2323S by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for 2N2323S by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2323S by Silicon Transistor Corporation

2N2323S
Silicon Transistor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
2 mA
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
15 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
220 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
2.512 A
Repetitive Peak Off-state Voltage
50 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N2323S
    Silicon Transistor Corporation
    Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39
    VS

Alternate Parts for 2N2323S

This table gives cross-reference parts and alternative options found for 2N2323S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2323S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2323 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-205AD Motorola Semiconductor Products 2N2323S vs 2N2323
JANTX2N2323 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 50V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation 2N2323S vs JANTX2N2323
2N2323S Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation 2N2323S vs 2N2323S
2N2323 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-205AD, Unitrode Corp (RETIRED) 2N2323S vs 2N2323
2N2323SE3 Silicon Controlled Rectifier, 0.3454A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation 2N2323S vs 2N2323SE3
2N2323 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-5 Semitronics Corp 2N2323S vs 2N2323
JANTX2N2323S Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) 2N2323S vs JANTX2N2323S
JANTX2N2323S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation 2N2323S vs JANTX2N2323S
JANTXV2N2323 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 50V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation 2N2323S vs JANTXV2N2323
2N2323 Silicon Controlled Rectifier, 1600mA I(T), 50V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN Hi-Tron Semiconductor Corp 2N2323S vs 2N2323
Part Number Description Manufacturer Compare
2N2324 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, Unitrode Corp (RETIRED) 2N2323S vs 2N2324
JAN2N2323AS Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation 2N2323S vs JAN2N2323AS
JANTX2N2323AS Silicon Controlled Rectifier, 0.35A I(T)RMS, 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency 2N2323S vs JANTX2N2323AS
2N2323AE3 Silicon Controlled Rectifier, 1.6A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N2323S vs 2N2323AE3
JANTX2N2323AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation 2N2323S vs JANTX2N2323AS
JAN2N2323A Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 50V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation 2N2323S vs JAN2N2323A
JANTXV2N2324S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation 2N2323S vs JANTXV2N2324S
JANTXV2N2323 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 50V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation 2N2323S vs JANTXV2N2323
JANTX2N2323S Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) 2N2323S vs JANTX2N2323S
JAN2N2323S Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) 2N2323S vs JAN2N2323S

Related Parts for 2N2323S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2323S by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2323S by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of 2N2323S would you like to use for your alert(s)?
  • Please alert me when 2N2323S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2323S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2323S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2323S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2323S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2323S by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: