Part Details for 2N2324 PBFREE by Central Semiconductor Corp
Overview of 2N2324 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N2324 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2324 PBFREE
|
Avnet Americas | SCR 100V 1.6A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N2324 PBFREE) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$4.5110 / $5.0364 | Buy Now |
DISTI #
610-2N2324
|
Mouser Electronics | SCRs 100Vrm 15 Ifsm SCR RoHS: Compliant | 457 |
|
$4.7300 / $8.3400 | Buy Now |
Part Details for 2N2324 PBFREE
2N2324 PBFREE CAD Models
2N2324 PBFREE Part Data Attributes
|
2N2324 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N2324 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |