Part Details for 2N2327A by Microchip Technology Inc
Overview of 2N2327A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2327A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2169
|
Newark | Scr To-5 Rohs Compliant: Yes |Microchip 2N2327A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 / $40.9000 | Buy Now |
DISTI #
150-2N2327A-ND
|
DigiKey | SCR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9002 | Buy Now |
DISTI #
2N2327A
|
Avnet Americas | SCR 2.2V 150V 1.6A 3-Pin TO-39 - Bulk (Alt: 2N2327A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-2N2327A
|
Mouser Electronics | SCRs SCR RoHS: Not Compliant | 0 |
|
$40.9000 | Order Now |
|
NAC | SCR, TO-5 RoHS: Compliant Min Qty: 111 Package Multiple: 1 | 0 |
|
$44.9400 | Buy Now |