Part Details for 2N2369AUBC by Microchip Technology Inc
Overview of 2N2369AUBC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2369AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2173
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2369AUBC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7400 / $29.8900 | Buy Now |
DISTI #
150-2N2369AUBC-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8902 | Buy Now |
DISTI #
2N2369AUBC
|
Avnet Americas | Transistor BJT NPN 15V 10mA 4-Pin UBC - Bulk (Alt: 2N2369AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7400 / $32.1900 | Buy Now |
DISTI #
579-2N2369AUBC
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$29.8900 | Order Now |
DISTI #
2N2369AUBC
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$32.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.5400 / $59.7700 | Buy Now | |
DISTI #
2N2369AUBC
|
Avnet Americas | Transistor BJT NPN 15V 10mA 4-Pin UBC - Bulk (Alt: 2N2369AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7400 / $32.1900 | Buy Now |
DISTI #
2N2369AUBC
|
Avnet Americas | Transistor BJT NPN 15V 10mA 4-Pin UBC - Bulk (Alt: 2N2369AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7400 / $32.1900 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.0400 / $32.8400 | Buy Now |
Part Details for 2N2369AUBC
2N2369AUBC CAD Models
2N2369AUBC Part Data Attributes
|
2N2369AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2369AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for 2N2369AUBC
This table gives cross-reference parts and alternative options found for 2N2369AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2369AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2369AUBC | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | 2N2369AUBC vs 2N2369AUBC |