Part Details for 2N2432UB/TR by Microchip Technology Inc
Overview of 2N2432UB/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2432UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2176
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2432UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.9900 / $17.6600 | Buy Now |
DISTI #
150-2N2432UB/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.6601 | Buy Now |
DISTI #
2N2432UB/TR
|
Avnet Americas | Trans GP BJT NPN 30V 100mA 3-Pin SMD - Tape and Reel (Alt: 2N2432UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$16.9900 / $19.0200 | Buy Now |
DISTI #
579-2N2432UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$17.6600 | Order Now |
DISTI #
2N2432UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$19.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.8700 / $35.3300 | Buy Now | |
DISTI #
2N2432UB/TR
|
Avnet Americas | Trans GP BJT NPN 30V 100mA 3-Pin SMD - Tape and Reel (Alt: 2N2432UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$16.9900 / $19.0200 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.5700 / $19.4100 | Buy Now |
|
Master Electronics | 0 |
|
$16.8700 / $35.3300 | Buy Now |