Part Details for 2N2482 by Semitronics Corp
Overview of 2N2482 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2482
2N2482 CAD Models
2N2482 Part Data Attributes
|
2N2482
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N2482
Semitronics Corp
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |