Part Details for 2N2484 by New Jersey Semiconductor Products Inc
Overview of 2N2484 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 927782 |
|
$1.5540 / $4.4400 | Buy Now |
Part Details for 2N2484
2N2484 CAD Models
2N2484 Part Data Attributes:
|
2N2484
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2484
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 60V 0.05A 3-Pin TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2484
This table gives cross-reference parts and alternative options found for 2N2484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2484 | Small Signal Bipolar Transistor, | VPT Components | 2N2484 vs 2N2484 |
JANSR2N2484 | Small Signal Bipolar Transistor, | VPT Components | 2N2484 vs JANSR2N2484 |
JANTXV2N2484 | Small Signal Bipolar Transistor, | VPT Components | 2N2484 vs JANTXV2N2484 |
JANTX2N2484 | Small Signal Bipolar Transistor, | VPT Components | 2N2484 vs JANTX2N2484 |
JAN2N2484 | Small Signal Bipolar Transistor, | VPT Components | 2N2484 vs JAN2N2484 |