Part Details for 2N2801 by Semiconductors Inc
Overview of 2N2801 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2801
2N2801 CAD Models
2N2801 Part Data Attributes
|
2N2801
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
2N2801
Semiconductors Inc
Small Signal Bipolar Transistor, 0.8A I(C), PNP,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 120 MHz |