Part Details for 2N2893 by Square D by Schneider Electric
Overview of 2N2893 by Square D by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2893
2N2893 CAD Models
2N2893 Part Data Attributes
|
2N2893
Square D by Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
2N2893
Square D by Schneider Electric
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SQUARE D CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 30 MHz |