-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2896
|
Avnet Americas | Bipolar Transistor NPN High Current 140V 1A 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N2896) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
2N2896
|
Avnet Americas | Bipolar Transistor NPN High Current 140V 1A 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N2896) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
2N2896
|
Avnet Americas | Bipolar Transistor NPN High Current 140V 1A 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N2896) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N2896
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2896
Central Semiconductor Corp
Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |