Part Details for 2N2906AUB/TR by Microchip Technology Inc
Overview of 2N2906AUB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2906AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2720
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2906AUB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $8.5100 | Buy Now |
DISTI #
150-2N2906AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5100 | Buy Now |
DISTI #
2N2906AUB/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: 2N2906AUB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$8.1800 / $9.1600 | Buy Now |
DISTI #
494-2N2906AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$8.5100 | Order Now |
DISTI #
2N2906AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$9.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.9100 / $9.9200 | Buy Now | |
DISTI #
2N2906AUB/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: 2N2906AUB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$8.1800 / $9.1600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9800 / $9.6200 | Buy Now |
|
Master Electronics | 0 |
|
$7.9100 / $9.9200 | Buy Now |