Part Details for 2N2920 by Motorola Semiconductor Products
Overview of 2N2920 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, TO-77 | 3 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, TO-77 | 37 |
|
$17.5750 / $21.3750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, TO-77 | 8 |
|
$19.0000 / $21.3750 | Buy Now |
Part Details for 2N2920
2N2920 CAD Models
2N2920 Part Data Attributes:
|
2N2920
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N2920
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
DC Current Gain-Min (hFE) | 150 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 60 MHz |