Part Details for 2N2920 by Texas Instruments
Overview of 2N2920 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | TI 2N2920 PAIRS Small-Signal Transistor BARE DIE | 987 in Stock |
|
RFQ |
Part Details for 2N2920
2N2920 CAD Models
2N2920 Part Data Attributes:
|
2N2920
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N2920
Texas Instruments
30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2920
This table gives cross-reference parts and alternative options found for 2N2920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2920.MOD | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2920 vs 2N2920.MOD |
2N2920CECC | 30mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2920 vs 2N2920CECC |
2N2920-JQR-B | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2920 vs 2N2920-JQR-B |
2N2920-JQR-BG4 | 30mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2920 vs 2N2920-JQR-BG4 |
JANTX2N2920L | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | 2N2920 vs JANTX2N2920L |
2N2920CECC | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2920 vs 2N2920CECC |
2N2920G4 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2920 vs 2N2920G4 |
JANTX2N2920 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | 2N2920 vs JANTX2N2920 |
JANTXV2N2920 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N2920 vs JANTXV2N2920 |
JAN2N2920 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | 2N2920 vs JAN2N2920 |