Part Details for 2N2924 PBFREE by Central Semiconductor Corp
Overview of 2N2924 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2924 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N2924PBFREE-ND
|
DigiKey | TRANS NPN 25V TO92-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1825 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
2N2924 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 25V 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N2924 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2860 / $0.3193 | Buy Now |
DISTI #
610-2N2924
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur SS RoHS: Compliant | 2515 |
|
$0.2770 / $0.8300 | Buy Now |
DISTI #
2N2924 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 25V 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N2924 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2860 / $0.3193 | Buy Now |
Part Details for 2N2924 PBFREE
2N2924 PBFREE CAD Models
2N2924 PBFREE Part Data Attributes:
|
2N2924 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N2924 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |