Transistors
2N2925
Description: Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN

Overview of 2N2925 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N2925 by Central Semiconductor Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 2N2925
Avnet Americas Transistor GP BJT NPN 25V 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N2925) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box 0
RFQ

CAD Models for 2N2925 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2925 by Central Semiconductor Corp

2N2925
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Central Semiconductor
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
235
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
160 MHz
Want to compare parts?
  1. 2N2925
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
    VS

Alternate Parts for 2N2925

This table gives cross-reference parts and alternative options found for 2N2925. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2925, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2925TRE Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N2925 vs 2N2925TRE
2N2925 Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92B, 3 PIN Micro Electronics Corporation 2N2925 vs 2N2925
2N2925 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Crimson Semiconductor Inc 2N2925 vs 2N2925
2N2925 Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 ROHM Semiconductor 2N2925 vs 2N2925
2N2925 Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92B, 3 PIN Micro Electronics Ltd 2N2925 vs 2N2925
2N2925 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N2925 vs 2N2925
2N2925 Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2N2925 vs 2N2925
Part Number Description Manufacturer Compare
2N6724L Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2N2925 vs 2N6724L
2N3301 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N2925 vs 2N3301
BC108C Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Motorola Semiconductor Products 2N2925 vs BC108C
2N4952 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Micro Electronics Corporation 2N2925 vs 2N4952
MPS6561 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Crimson Semiconductor Inc 2N2925 vs MPS6561
PN3641 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N2925 vs PN3641
2N4287 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N2925 vs 2N4287
MPS3710 Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Crimson Semiconductor Inc 2N2925 vs MPS3710
MPS6564 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N2925 vs MPS6564
2N6724STZ Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N2925 vs 2N6724STZ

Related Parts for 2N2925

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2925 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2925 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N2925 would you like to use for your alert(s)?
  • Please alert me when 2N2925 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2925 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2925 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2925 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2925.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2925 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: